TLC69697QDYYRQ1

Texas Instruments
595-TLC69697QDYYRQ1
TLC69697QDYYRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive Connectiv ity IC for interacti

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
TSOT-23-5
5.5 V
2.7 V
TLC69697-Q1
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC69697-Q1 UART-Compatible Connectivity

Texas Instruments TLC69697-Q1 UART-Compatible Connectivity enables TLC696[2|3][0|1|2|4|5|7|8]-Q1 LED drivers to be controlled via a single UART controller. The device supports automotive interactive signal display systems by bridging UART-compatible communication to the SPI timing required by compatible TLC696xx-Q1 LED driver devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 04/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,614 € 6,14 €
0,553 € 13,83 €
0,486 € 48,60 €
0,455 € 113,75 €
0,445 € 222,50 €
Full Reel (Order in multiples of 3000)
0,378 € 1 134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.