TLC6C5716QDAPRQ1

Texas Instruments
595-TLC6C5716QDAPRQ1
TLC6C5716QDAPRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 16 channe l Full diagnostics

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
50 mA
HTSSOP-38
5.5 V
3 V
8 MHz
8 V
TLC6C5716
- 40 C
+ 125 C
PWM Dimming, Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: With Dimming
High Level Output Current: - 1 mA
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Supply Current - Max: 16 mA
Type: Automotive
Unit Weight: 289,400 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC6C57xx-Q1 Automotive RGB LED Drivers

Texas Instruments TLC6C57xx-Q1 Automotive RGB LED Drivers offer 16- and 24-channels of constant current with a supplied maximum of 50mA output current set by an external resistor. Features include a 7-bit dot correction (DC) for each channel with two ranges for each output. The device also has an 8-bit brightness control for the outputs of each color group. The TLC6C57xx-Q1 device can do tests on the LEDs, supplying protection and diagnostic features. These features include LED-Open Detection (LOD), LED-Short Detection (LSD), and Output Short-to-GND Detection (OSD).

In Stock: 7 900

Stock:
7 900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,69 € 845,00 €
1,60 € 1 600,00 €
Full Reel (Order in multiples of 2000)
1,54 € 3 080,00 €
1,51 € 6 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.