TLV1872EVM

Texas Instruments
595-TLV1872EVM
TLV1872EVM

Mfr.:

Description:
Amplifier IC Development Tools TLV1872 evaluation m odule for dual 36V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Comparator
TLV1872
2.7 V to 36 V
Brand: Texas Instruments
Description/Function: TLV1872 Evaluation Module for Dual 36 V High-Speed Rail-to-Rail Input Comparator
For Use With: High-Speed Comparator
Product Type: Amplifier IC Development Tools
Series: TLV1872
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV1872EVM Evaluation Module

Texas Instruments TLV1872EVM Evaluation Module is designed to evaluate the performance of a high-speed dual-channel TLV1872 comparator. This evaluation module converts the 10-pin DGS package into a 10-pin DIP footprint and simplifies the prototyping. The TLV1872EVM module features separate input and output supplies, low propagation delay, push-pull output, and rail-to-rail input. This evaluation module is available in the DGS package 10-pin VSSOP.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €