TLV2475CN

Texas Instruments
595-TLV2475CN
TLV2475CN

Mfr.:

Description:
Precision Amplifiers Quad Rail-Rail A 595 -OPA4310IDR A 595-O A 595-OPA4310IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.8 MHz
1.5 V/us
250 uV
2.5 pA
6 V
2.7 V
600 uA
35 mA
78 dB
15 nV/sqrt Hz
PDIP-16
Through Hole
Shutdown
- 40 C
+ 125 C
TLV2475
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 390 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.6 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 1 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
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
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 1 015,00 €
4,05 € 2 025,00 €
3,93 € 3 930,00 €
3,74 € 9 350,00 €

Similar Product

Texas Instruments OPA4310IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 3-MHz 1 5 0-mA high-output-cu