TLV2775IDR

Texas Instruments
595-TLV2775IDR
TLV2775IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 2.7V Hi-Slew-Rt R-to-R Out w/Shtdwn A 595-TLV9054IDR
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
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,25 € 5 625,00 €

Similar Product

Texas Instruments TLV9054IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 5-MHz 15- V/ s slew rate R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2.1 mV
60 pA
3 V, 6 V
1.25 V, 2.5 V
1 mA
96 dB
SOIC-16
SMD/SMT
- 40 C
+ 125 C
TLV2775
Reel
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 3 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 155,100 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.