TLV320ADC3120IRTER

Texas Instruments
595-V320ADC3120IRTER
TLV320ADC3120IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Stereo-channel 768- kHz Burr-Brown aud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV320ADC3120
SMD/SMT
WQFN-20
32 bit
2 Channel
I2C
768 kS/s
Differential
1.7 V to 3.6 V
1.65 V to 3.6 V
106 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC3120EVM-PDK
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 9.5 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.75 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Tradename: Burr-Brown
Type: Audio ADC
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
8542399000
USHTS:
8542390030
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
TLV320ADC3120 768kHz Burr-Brown™ ADC

Texas Instruments TLV320ADC3120 768kHz Burr-Brown™ ADC is a high-performance, audio analog-to-digital converter (ADC) delivering simultaneous sampling of up to two analog channels or four digital channels for the pulse density modulation (PDM) microphone input. The TLV320ADC3120 is designed for line and microphone inputs, allowing for both single-ended and differential input configurations.

In Stock: 3 828

Stock:
3 828 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,89 € 18,90 €
1,74 € 43,50 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,37 € 1 370,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3 960,00 €
1,27 € 7 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.