TLV3232DGKR

Texas Instruments
595-TLV3232DGKR
TLV3232DGKR

Mfr.:

Description:
Analog Comparators 20ns dual-channel co mparator with push-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
TLV3232
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV323x/TLV323x-Q1 High-Speed Comparators

Texas Instruments TLV323x/TLV323x-Q1 High-Speed Comparators are a family of 5V single and dual-channel comparators with push-pull outputs. The family has an excellent speed-to-power combination with a propagation delay of 20ns and a full supply voltage range of 2.7V to 5V with a quiescent supply current of only 200µA per channel. All Texas Instruments TLV323x/TLV323x-Q1 devices are specified for operation across the expanded temperature range of –40°C to 125°C. The TLV323x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1 665

Stock:
1 665 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
Full Reel (Order in multiples of 2500)
0,903 € 2 257,50 €