TLV3901RTER

Texas Instruments
595-TLV3901RTER
TLV3901RTER

Mfr.:

Description:
Analog Comparators 125ps high-speed CML -output comparator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WQFN-16
1 Channel
CML
3.1 V
5.25 V
65 mA
20 mA
5 mV
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 76 dB
Development Kit: TLV3901EVM
Input Type: Rail to Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 125 ps
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542390090
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
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,27 € 21 810,00 €