TLV70933PKR

Texas Instruments
595-TLV70933PKR
TLV70933PKR

Mfr.:

Description:
LDO Voltage Regulators 150-mA 30-V low-drop out (LDO) linear re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-3
3.3 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
30 V
60 dB
Fixed
- 40 C
+ 125 C
1 V
TLV709
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.6 V
Line Regulation: 0.02 %/V
Load Regulation: 1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3.2 A
Operating Temperature Range: - 40 C to + 125 C
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.205 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV709 LDO Linear Voltage Regulators

Texas Instruments TLV709 LDO Linear Voltage Regulators are low-quiescent current devices that offer the benefits of a wide input voltage range and low-power operation in miniaturized packaging. The TLV709 is optimized to power microcontrollers and other low-power loads for battery-powered applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 17/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,31 € 3,10 €
0,277 € 6,93 €
0,241 € 24,10 €
0,224 € 56,00 €
0,213 € 106,50 €
Full Reel (Order in multiples of 1000)
0,20 € 200,00 €
0,191 € 382,00 €
0,185 € 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.