TMAG5213AGQDBZR

Texas Instruments
595-TMAG5213AGQDBZR
TMAG5213AGQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-bandwidth (30-k Hz) high-voltage (2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 575

Stock:
5 575 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,289 € 1,45 €
0,255 € 2,55 €
0,242 € 12,10 €
0,23 € 23,00 €
0,206 € 103,00 €
0,198 € 198,00 €
0,185 € 370,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Low-Cost Hall-Effect Latch
2.7 mA
30 mA
3 mT to 9 mT
- 9 mT to - 3 mT
2.5 V ot 28 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5213
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 0 V to 28 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Shaft Type: No Shaft
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.5 V
Termination Style: Solder
With Switch: Without Switch
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TMAG5213 Hall-Effect Latches

Texas Instruments TMAG5213 Hall-Effect Latches are hopper-stabilized Hall-effect sensors hopper-stabilized sensors with excellent sensitivity stability over temperature. These latches feature a 30kHz magnetic sampling frequency, 35μs power-on time, and multiple sensitivity options. The TMAG5213 latches operate from a 2.5V to 28V voltage range and a -40°C to 125°C temperature range. These latches include an open-drain output stage with 30mA current sink capability. The TMAG5213 latches are used in power tools, vacuum robots, servo motors, AC units, proximity switches, and BLDC motors.