TMP1827NGRR

Texas Instruments
595-TMP1827NGRR
TMP1827NGRR

Mfr.:

Description:
Board Mount Temperature Sensors 1-Wire SHA-256 authe nticator with 2Kbit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 55 C
+ 150 C
WSON-8
1-Wire
1.7 V
5.5 V
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 94 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP1827
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: 1-Wire
Type: High Accuracy
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TMP1827 Digital Temperature Sensor

Texas Instruments TMP1827 Digital Temperature Sensor is a high-accuracy, 1-Wire compatible digital output temperature sensor with integrated 2Kb EEPROM. The device also includes an SHA-256-HMAC authentication scheme and a wide operating temperature range from –55°C to +150°C. The TMP1827 provides a high accuracy of ±0.1°C (typical)/±0.2°C (maximum) across the temperature range of +10°C to +45°C. Each device has a factory-programmed 64-bit unique identification number for addressing and NIST traceability. The Texas Instruments TMP1827 supports standard speeds for legacy applications and overdrive mode with a 90kbps data rate for low latency communication across a wide voltage range of 1.7V to 5.5V.

In Stock: 5 265

Stock:
5 265 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
2,37 € 11,85 €
2,13 € 21,30 €
2,05 € 102,50 €
1,97 € 197,00 €
1,81 € 905,00 €
1,73 € 1 730,00 €
1,66 € 3 320,00 €
Full Reel (Order in multiples of 3000)
1,62 € 4 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.