TMP392EVM

Texas Instruments
595-TMP392EVM
TMP392EVM

Mfr.:

Description:
Temperature Sensor Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
TMP390
Brand: Texas Instruments
Product Type: Temperature Sensor Development Tools
Series: TMP392
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP390EVM/TMP392EVM Switch Evaluation Modules

Texas Instruments TMP390EVM/TMP392EVM Switch Evaluation Modules (EVMs) are plug-and-play systems to test and evaluate the TMP390 or TMP392 analog temperature switch. Texas Instruments TMP390EVM/TMP392EVM features resistor-programmable inputs for the dual-channel switch with hot and cold trip settings. The evaluation module can be plugged into a USB port to supply power to the board or may be powered externally. Trip tests are available for both channels utilizing the onboard pushbuttons with LED indicators at the output of the TMP390 or TMP392 to show when the sensor trips. The sensor is located on a breakout board that can be separated from the main PCB board to allow for prototyping. Neither evaluation module requires any calibration or software programming, as the trip points are set physically with resistors, which may be replaced to test at other temperature thresholds.

TMP392EVM Evaluation Module

Texas Instruments TMP392EVM Evaluation Module is a plug-and-play system to test and evaluate the TMP392 analog temperature switch. The TMP392EVM Evaluation Module features resistor-programmable inputs for the dual-channel switch with hot and warm trip settings to protect two different over-temperature conditions or be used as an over-temperature shutdown/warning.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €