TMP6431DYAR

Texas Instruments
595-TMP6431DYAR
TMP6431DYAR

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 1% 47-kohm linear t hermistor in 0402 0 A 595-TMP6431DYAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP64
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 100 uA
Height: 0.77 mm
Length: 1.7 mm
Moisture Sensitive: Yes
Package/Case: SOT-5X3-2
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 6400 ppm/C
Width: 0.85 mm
Voltage Rating DC: 5.5 VDC
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
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
MXHTS:
8533409102
BRHTS:
85332900
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
TMP64/TMP64-Q1 Silicon Linear Thermistors

Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 674

Stock:
2 674
Can Dispatch Immediately
On Order:
3 000
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,164 € 1,64 €
0,144 € 3,60 €
0,137 € 13,70 €
0,12 € 60,00 €
0,115 € 115,00 €
Full Reel (Order in multiples of 3000)
0,099 € 297,00 €
0,093 € 837,00 €
0,091 € 2 184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.