TMUX6219DGKR

Texas Instruments
595-TMUX6219DGKR
TMUX6219DGKR

Mfr.:

Description:
Analogue Switch ICs 36-V low Ron 2:1 one channel multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 279

Stock:
1 279
Can Dispatch Immediately
On Order:
2 500
Expected 09/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,81 € 28,10 €
2,59 € 64,75 €
2,34 € 234,00 €
2,22 € 555,00 €
2,15 € 1 075,00 €
2,09 € 2 090,00 €
Full Reel (Order in multiples of 2500)
2,03 € 5 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
2.9 Ohms, 7.2 Ohms
4.5 V
36 V
+/- 4.5 V
+/- 18 V
170 ns, 300 ns
180 ns, 280 ns
- 40 C
+ 125 C
TMUX6219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Switches: 1 Switch
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 35 uA, 40 uA
Supply Type: Single Supply, Dual Supply
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX6219/TMUX6219-Q1 Single Ch 2:1 (SPDT) Switches

Texas Instruments TMUX6219/TMUX6219-Q1 Single Channel 2:1 (SPDT) Switches are complementary metal-oxide-semiconductor (CMOS) switches in a single channel, 2:1 (SPDT) configuration. The device works with single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 8V, VSS = –12V). The TMUX6219 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.