TMUX6222DGSR

Texas Instruments
595-TMUX6222DGSR
TMUX6222DGSR

Mfr.:

Description:
Multiplexer Switch ICs 36-V latch-up immun e 1:1 (SPST) 2 chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX6222
Multiplexers
SMD/SMT
VSSOP-10
2 Channel
2 x 1:1
4.5 V
36 V
4.5 V
18 V
3.2 Ohms
180 ns
180 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 45 MHz
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 4.5 V to 36 V
Pd - Power Dissipation: 450 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 500 ps
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 60 uA
Supply Type: Single Supply, Dual Supply
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX622x 1:1 (SPST) 2-Channel Precision Switches

Texas Instrument TMUX622x 1:1 (SPST) 2-Channel Precision Switches are complementary metal-oxide semiconductor (CMOS) switches in a dual channel, 1:1 (SPST) configuration. The device works with a single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX622x supports bi-directional digital and analog signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.

In Stock: 3 230

Stock:
3 230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,05 € 4,05 €
3,08 € 30,80 €
2,84 € 71,00 €
2,57 € 257,00 €
2,44 € 610,00 €
2,36 € 2 360,00 €
Full Reel (Order in multiples of 2500)
2,23 € 5 575,00 €
2,19 € 10 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.