TMUX7236PWR

Texas Instruments
595-TMUX7236PWR
TMUX7236PWR

Mfr.:

Description:
Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 958

Stock:
1 958
Can Dispatch Immediately
On Order:
4 000
Expected 24/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,62 € 5,62 €
4,33 € 43,30 €
4,00 € 100,00 €
3,64 € 364,00 €
3,54 € 885,00 €
3,49 € 1 745,00 €
3,47 € 3 470,00 €
Full Reel (Order in multiples of 2000)
3,29 € 6 580,00 €
4 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
2 Channel
2 x SPDT
2.4 Ohms, 2.5 Ohms
4.5 V
44 V
4.5 V
22 V
130 ns, 140 ns
150 ns, 160 ns
- 40 C
+ 125 C
TMUX7236
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 720 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 26 uA, 65 uA, 79 uA
Supply Type: Single Supply, Dual Supply
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
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TMUX7236 2:1 (SPDT) 2-Channel Precision Switch

Texas Instruments TMUX7236 2:1 (SPDT) 2-Channel Precision Switch is a complementary metal-oxide semiconductor (CMOS) switch with latch-up immunity in a dual channel, 2:1 configuration. The device works well with dual supplies (±5V to ±22V), a single supply (5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7236 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.