TMUX7612RUMR

Texas Instruments
595-TMUX7612RUMR
TMUX7612RUMR

Mfr.:

Description:
Analogue Switch ICs 50V 1.3ohm RON 1:1 ( SPST) four-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/ST
WQFN-16
4 Channel
4 x SPST
1.4 Ohms
4.5 V
50 V
4.5 V
25 V
2.5 us
2.2 us
- 55 C
+ 150 C
TMUX7612
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 25 V
Number of Switches: 4 Switch
Operating Supply Voltage: 4.5 V to 50 V, 4.5 V to 25 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 480 uA
Supply Type: Single Supply, Dual Supply
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX7612 4-Channel Precision Multiplexers

Texas Instruments TMUX7612 4-Channel Precision Multiplexers are Complementary Metal-Oxide Semiconductor (CMOS) switch devices featuring four independently selectable 1:1 Single-Pole, Single-Throw (SPST) switch channels. These modules work with a 4.5V to 50V single voltage supply range, ±4.5V to ±25V dual voltage supply, or an asymmetric dual supply such as VDD = 37.5V, VSS = 12.5V. The series supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. The switches are controlled with appropriate logic control inputs on the SELx pins, and the special architecture enables ultra-low charge injection. This feature helps prevent unwanted coupling from the control input to the analog output of the device and lowers AC noise and offset errors.

In Stock: 4 550

Stock:
4 550 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,56 € 6,56 €
5,06 € 50,60 €
4,69 € 117,25 €
4,27 € 427,00 €
Full Reel (Order in multiples of 3000)
4,27 € 12 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.