TMUXS7614DZEMR

Texas Instruments
595-TMUXS7614DZEMR
TMUXS7614DZEMR

Mfr.:

Description:
Multiplexer Switch ICs 50V SPI-controlled 1 ? RON high-densit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
TMUXS7614D
8-Channel Precision Switches
SMD/SMT
FCLGA-30
8 Channel
1:1 SPST
4.5 V
42 V
4.5 V
25 V
1 Ohms
3 us
3 us
- 40 C
+ 125 C
Reel
Bandwidth: 180 MHz
Brand: Texas Instruments
Development Kit: TMUXS7614DEVM
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1.125 mA
Supply Type: Single Supply, Dual Supply
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
8542399000
USHTS:
8542390090
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
TMUXS7614D SPI-Controlled 8-Ch Precision Switch

Texas Instruments TMUXS7614D Precision Switch is a 1:1, single-pole, single-throw (SPST) eight-channel SPI-controlled multiplexer that provides high-precision performance. This module features low internal resistance and low current leakage in a 30-pin, 20mm2 5 x 4 FCLGA (ZEM) package with 2.5mm2/ch package channel density. The device configuration can pass eight different signals, which can be achieved with a smaller system board footprint than using PhotoMOS relays. The integrated passive components and optimized pinout further save space. The daisy chain mode enables users to connect multiple devices in a chain and send SPI signals to open and close selected individual switches. A single SPI signal can be sent and passed through to control all the channels across the full multiplexer system. Texas Instruments TMUXS7614D switch reliably provides accurate measurements in various industrial applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
15,16 € 45 480,00 €