TPA2080D1YZGR

Texas Instruments
595-TPA2080D1YZGR
TPA2080D1YZGR

Mfr.:

Description:
Audio Amplifiers 2.2W Const Out Pwr C lass-D Audio Amp A A 595-TPA2080D1YZGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.2 W
0.15 %
DSBGA-12
4 Ohms
2.5 V
5.2 V
- 40 C
+ 85 C
SMD/SMT
TPA2080D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2080D1YZGEVM
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 3,500 mg
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
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA2080D1 2.2W Class-D Audio Amplifier

Texas Instruments TPA2080D1 2.2W Constant Output Power Class-D Audio Amplifier features an integrated Class-G boost converter that enhances efficiency at low output power. TI TPA2080D1 drives up to 2.2W into a 4Ω speaker (1% THD+N). With 85% typical efficiency, the TPA2080D1 Class-D Audio Amplifier helps extend battery life when playing audio. The built-in boost converter generates a 5.75 V supply voltage for the Class-D amplifier when high output power is required. This provides a louder audio output than a stand-alone amplifier directly connected to the battery.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,722 € 7,22 €
0,65 € 16,25 €
0,572 € 57,20 €
0,535 € 133,75 €
0,512 € 256,00 €
0,495 € 495,00 €
Full Reel (Order in multiples of 3000)
0,474 € 1 422,00 €
0,462 € 2 772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.