TPA3113D2PWP

Texas Instruments
595-TPA3113D2PWP
TPA3113D2PWP

Mfr.:

Description:
Audio Amplifiers 6W Stereo Class-D Au dio Power Amp A 595 A 595-TPA3113D2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6 W
0.07 %
HTSSOP-28
4 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3113D2
Tube
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 120 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3113D2 Class-D Audio Power Amplifiers

Texas Instruments TPA3113D2 Class-D Audio Power Amplifiers drive bridged-tied stereo speakers and features SpeakerGuard™ speaker protection circuitry. The TI TPA3113D2 amplifier features advanced EMI suppression technology that enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. The SpeakerGuard feature includes an adjustable power limiter and a DC detection circuit. The TI TPA3113D2 Class-D audio power amplifier can drive speakers as low as 4Ω.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,48 € 14,80 €
1,24 € 62,00 €
1,14 € 114,00 €
1,13 € 282,50 €
1,09 € 545,00 €
1,02 € 1 020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Texas Instruments TPA3113D2PWPR
Texas Instruments
Audio Amplifiers 6W Stereo Class-D Au dio Power Amp A 595 A 595-TPA3113D2PWP