TPA6205A1DRBT

Texas Instruments
595-TPA6205A1DRBT
TPA6205A1DRBT

Mfr.:

Description:
Audio Amplifiers 1.25-W Mono Fully Di ff Class-AB Aud A 5 A 595-TPA6205A1DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.25 W
0.06 %
SON-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6205A1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 23 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Digital Thermometer Audio Amplifiers

TPA6205A1 1.25W Mono Fully Differential Amplifier

Texas Instruments TPA6205A1 1.25W Mono Fully Differential Amplifier is designed to drive a speaker with at least 8Ω impedance while consuming less than 37mm2 (ZQV package option) total printed-circuit-board (PCB) area in most applications. This device operates from 2.5V to 5.5V, drawing only 1.7mA of quiescent supply current. The TPA6205A1 is available in the space-saving 2mm × 2mm MicroStar Junior BGA package and the space-saving 3mm × 3mm QFN (DRB) package. Features like 85dB PSRR from 90Hz to 5kHz, improved RF-rectification immunity, and a small PCB area makes the Texas Instruments TPA6205A1 ideal for wireless handsets. A fast start-up time of 4µs with minimal pop makes the TPA6205A1 ideal for PDA applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,811 € 20,28 €
0,716 € 71,60 €
Full Reel (Order in multiples of 250)
0,672 € 168,00 €
0,644 € 322,00 €
0,616 € 616,00 €
0,599 € 1 497,50 €
0,584 € 2 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.