TPD1E0B04DPLR

Texas Instruments
595-TPD1E0B04DPLR
TPD1E0B04DPLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.13-pF +/-3.6-V + / -8-kV ESD protectio A 595-TPD1E0B04DPLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
19 V
6.7 V
X2SON-2
1.7 A
15 W
0.15 pF
8 kV
9 kV
- 40 C
+ 125 C
TPD1E0B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,200 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
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
TPD1E0B04 ESD Protection Diode

Texas Instruments TPD1E0B04 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E0B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.13pF IO capacitance per channel (DPL package) making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen 2, Thunderbolt 3, and Antenna. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

In Stock: 3 620

Stock:
3 620
Can Dispatch Immediately
On Order:
15 000
Expected 07/12/2026
30 000
Expected 11/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,264 € 2,64 €
0,156 € 15,60 €
0,118 € 59,00 €
0,096 € 96,00 €
0,093 € 465,00 €
0,083 € 830,00 €
Full Reel (Order in multiples of 15000)
0,078 € 1 170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments TPD1E0B04DPLT
Texas Instruments
ESD Protection Diodes / TVS Diodes 1-Channel ESD Protec tion Diode A 595-TP A 595-TPD1E0B04DPLR