TPS22976EVM

Texas Instruments
595-TPS22976EVM
TPS22976EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R THE TPS22976

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
600 mV to 5.7 V
TPS22976
TPS22976
Brand: Texas Instruments
Description/Function: Evaluation module for TPS22976 load switch
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS22976EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22976EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22976. The TPS22976 is a dual load switch with adjustable rise time and optional QOD for cost-conscious applications. The evaluation module allows the user to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the TPS22976. The output, input, and switching waveforms can be monitored on the evaluation module.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €