TPS25820DSST

Texas Instruments
595-TPS25820DSST
TPS25820DSST

Mfr.:

Description:
USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25820DSSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25820
USB Controllers
USB Controller
SMD/SMT
WSON-12
USB-C 1.1
Super Speed (SS)
4.5 V
5.5 V
310 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS25820EVM-835
Operating Supply Voltage: 4.5 V to 5.5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 18,100 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
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
TPS2582x USB Source Controller & Power Switches

Texas Instruments TPS2582x USB Type-C™ 1.5A Source Controller and Integrated Power Switches determine when a USB sink is attached by monitoring the Type-C configuration channel (CC) lines. The TPS2582x applies power to VBUS and communicates the selectable VBUS current sourcing capability to the sink via the pass-through CC line when a sink is attached. The TPS2582x also applies VCONN power to the cable VCONN pin if the sink is attached with an electronically marked cable. The TPS2582x is for functions where VCONN is unnecessary, such as USB 2.0 and data-less charging implementations, as the TPS25821 does not apply VCONN power.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

In Stock: 3 462

Stock:
3 462 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,903 € 90,30 €
Full Reel (Order in multiples of 250)
0,783 € 195,75 €
0,753 € 376,50 €
0,743 € 743,00 €
0,722 € 1 805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Similar Product

Texas Instruments TPS25820DSSR
Texas Instruments
USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25820DSST