TPS3701DDCR

Texas Instruments
595-TPS3701DDCR
TPS3701DDCR

Mfr.:

Description:
Analog Comparators 36V Window Comparatr with Internal Ref A A 595-TPS3701DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
28.1 us
Window
1.8 V
36 V
8 uA
10 mA
- 40 C
+ 125 C
TPS3701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 28.1 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 30 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3701 36V Window Comparator

Texas Instruments TPS3701 36V Window Comparator is a wide-supply voltage window comparator that operates over a 1.8V to 36V range. The device has two precision comparators with an internal 400mV reference and two open-drain outputs (OUTA and OUTB) rated to 25V for over- and undervoltage detection. Use the TPS3701 as a window comparator or as two independent voltage monitors; set the monitored voltage with the use of external resistors. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18 192
192
Pending
18 000
Expected 05/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,60 € 2,60 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,49 € 745,00 €
1,44 € 1 440,00 €
Full Reel (Order in multiples of 3000)
1,36 € 4 080,00 €
1,33 € 7 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

Texas Instruments TPS3701DDCT
Texas Instruments
Analog Comparators 36V Window Comparato r A 595-TPS3701DDCR A 595-TPS3701DDCR