TPS3847108DBVT

Texas Instruments
595-TPS3847108DBVT
TPS3847108DBVT

Mfr.:

Description:
Supervisory Circuits 18-V 380-nA VoltMon 5-SOT-23-40 to 105 A A 595-TPS3847108DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,36 € 340,00 €
1,25 € 1 250,00 €
1,23 € 3 075,00 €
1,20 € 6 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1

Similar Product

Texas Instruments TPS3847108DBVR
Texas Instruments
Supervisory Circuits 18-V 380-nA VoltMon 5-SOT-23 -40 to 105 A 595-TPS3847108DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-5
10.8 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
4.5 ms
18 V
- 40 C
+ 105 C
2.5 %
TPS3847
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 380 nA
Overvoltage Threshold: 11.07 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 10.53 V
Unit Weight: 18,400 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS3847 18V 380nA Voltage Monitor

Texas Instruments TPS3847 18V 380nA Voltage Monitor is a wide operating voltage, an ultra-low current device that monitors the voltage at the supply pin. The device asserts an active-low reset signal whenever the VCC supply voltage drops below the factory-trimmed reset threshold voltage. The reset output remains asserted for 20ms (max) after the VCC voltage rises above the threshold voltage. The ultra-low current consumption of 380nA combined with 18V capability makes the TPS3847 ideal for use in low-power and portable applications. The TPS3847 features precision, factory-trimmed threshold voltages, and extremely low-power operation. The Texas Instruments TPS3847 is available in an industry-standard 5-pin SOT-23 package.