TPS38A010122DSKRQ1

Texas Instruments
595-S38A010122DSKRQ1
TPS38A010122DSKRQ1

Mfr.:

Description:
Supervisory Circuits Automotive 65-V dual -channel supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 419

Stock:
4 419 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,65 € 825,00 €
1,60 € 1 600,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4 710,00 €
1,53 € 9 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SON-10
800 mV
Open Drain, Push-Pull
Manual Reset
No Watchdog
Backup
65 V
- 40 C
+ 125 C
1.5 %
TPS38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS38/TPS38-Q1 65V Input Voltage Detectors

Texas Instruments TPS38/TPS38-Q1 65V Input Voltage Detectors come with 1µA IDD, 1% accuracy, and a fast 10µs detection time. These devices can be connected directly to a 12V/24V automotive battery system to continuously monitor over- (OV) or under- (UV) voltage conditions. With its internal resistor divider, it offers a small total solution size. Wide hysteresis voltage options are available to ignore cold crank, start-stop, and various car battery voltage transients. Built-in hysteresis on the SENSE pins prevents false reset signals when monitoring a supply voltage rail.