TPS53632GRSMT

Texas Instruments
595-TPS53632GRSMT
TPS53632GRSMT

Mfr.:

Description:
Switching Controllers Half-Bridge D-CAP+ C ontroller A 595-TPS A 595-TPS53632GRSMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,92 € 1 230,00 €
4,72 € 2 360,00 €
4,60 € 4 600,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
1 MHz
5.5 V
60 A
- 10 C
+ 105 C
SMD/SMT
VQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V
Product: Half-Bridge PWM Controllers
Product Type: Switching Controllers
Series: TPS53632G
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 45,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

Gallium Nitride (GaN)

Texas Instruments Gallium Nitride (GaN) solutions deliver high efficiency, power density, and reliability. The Texas Instruments GaN portfolio consists of controllers, drivers, and regulators that offer reduced power with end-to-end power conversion and 5MHz switching frequencies.