TPS53688RSBT

Texas Instruments
595-TPS53688RSBT
TPS53688RSBT

Mfr.:

Description:
Switching Controllers Dual-channel 8 phas e step-down digital A 595-TPS53688RSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
300 kHz to 1.5 MHz
250 mV to 5.5 V
765 A
- 40 C
+ 125 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 17 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS53688
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
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
TPS53688 Step-Down Digital Multiphase Controllers

Texas Instruments TPS53688 Step-Down Digital Multiphase Controllers are fully VR13.HC SVID-compliant step-down controllers with two channels, built-in nonvolatile memory (NVM), and a PMBus™ interface. It is fully compatible with TI NexFET™ smart power stages. Advanced control features such as the D-CAP+™ architecture with undershoot reduction (USR) provide a fast transient response, low output capacitance, and good dynamic current sharing. The device also provides a novel phase interleaving strategy and dynamic phase shedding for efficiency improvement across loading conditions. Adjustable control of output voltage slew rate and adaptive voltage positioning is natively supported.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,49 € 14,49 €
11,34 € 113,40 €
10,58 € 264,50 €
9,80 € 980,00 €
Full Reel (Order in multiples of 250)
9,18 € 2 295,00 €
8,79 € 4 395,00 €
8,69 € 8 690,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.