TPS54494PWPR

Texas Instruments
595-TPS54494PWPR
TPS54494PWPR

Mfr.:

Description:
Switching Voltage Regulators 4A Dual Channel Sync SD Switcher A 595-T A 595-TPS54494PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Step Down Converter
HTSSOP-16
- 40 C
+ 85 C
TPS54494
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Input Voltage - Max: 18 V
Input Voltage - Min: 4.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 1.2 mA
Output Current: 4 A
Output Voltage: 760 mV to 7 V
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Tradename: SWIFT
Unit Weight: 62,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 251

Stock:
1 251 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,43 € 3,43 €
2,60 € 26,00 €
2,38 € 59,50 €
2,13 € 213,00 €
2,05 € 512,50 €
1,97 € 985,00 €
1,92 € 1 920,00 €
Full Reel (Order in multiples of 2000)
1,89 € 3 780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,16 €
Min:
1