TPS54620RGYR

Texas Instruments
595-TPS54620RGYR
TPS54620RGYR

Mfr.:

Description:
Switching Voltage Regulators 4.5-17Vin 6A Synch S t Down SWIFT Cnvtr A 595-TPS54620RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
3.3 V
6 A
1 Output
4.5 V
17 V
2 uA
480 kHz
- 40 C
+ 150 C
TPS54620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54620EVM-374
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 32 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54620 Synchronous Step Down Switcher

Texas Instruments TPS54620 Synchronous Step Down Switcher is optimized for small designs through high efficiency and integrated high-side and low-side MOSFETs. The TI TPS54620 achieves further space savings through current mode control, which reduces component count, and a high switching frequency. The TPS54620 synchronous step-down converter includes an SS/TR pin that controls the output voltage startup ramp and allows operation as either a stand-alone power supply or in tracking situations. The TI TPS54620 includes cycle-by-cycle current limiting on the high-side FET that protects the device in overload situations and is enhanced by a low-side sourcing current limit that prevents current runaway.

In Stock: 3 942

Stock:
3 942 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,38 € 5,38 €
4,12 € 41,20 €
3,80 € 95,00 €
3,46 € 346,00 €
3,29 € 822,50 €
3,20 € 1 600,00 €
3,16 € 3 160,00 €
Full Reel (Order in multiples of 3000)
3,12 € 9 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,53 €
Min:
1

Similar Product

Texas Instruments TPS54620RGYT
Texas Instruments
Switching Voltage Regulators 4.5-17Vin 6A Synch S t Down SWIFT Cnvtr A 595-TPS54620RGYR