TPS561208DDCT

Texas Instruments
595-TPS561208DDCT
TPS561208DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V Input 1 A Output Synchronou A 595-TPS561208DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 041

Stock:
1 041 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,718 € 7,18 €
0,649 € 16,23 €
0,574 € 57,40 €
Full Reel (Order in multiples of 250)
0,537 € 134,25 €
0,504 € 252,00 €
0,478 € 478,00 €
0,464 € 1 856,00 €
0,447 € 3 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1

Similar Product

Texas Instruments TPS561208DDCR
Texas Instruments
Switching Voltage Regulators 4.5V to 17V Input 1 A Output Synchronou A 595-TPS561208DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
1 A
1 Output
4.5 V
17 V
1 mA
580 kHz
- 40 C
+ 85 C
TPS561208
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Development Kit: TPS561208EVM-896
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 590 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 11,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS56120x Synchronous Step-Down Converters

Texas Instruments TPS56120x Synchronous Step-Down Converters are optimized to operate with minimum external component counts and to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2 mode control providing a fast transient response. These devices support both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS561201 operates in pulse skip mode, which maintains high efficiency during light load operation. The TPS561208 operates in continuous current mode (CCM).