TPS562200DDCT

Texas Instruments
595-TPS562200DDCT
TPS562200DDCT

Mfr.:

Description:
Switching Voltage Regulators 17V Input 2A Sync SD Regulator A 595-TPS A 595-TPS562200DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
1 mA
650 kHz
- 40 C
+ 125 C
TPS562200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 230 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Voltage Regulator
Unit Weight: 36 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 683

Stock:
683 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,579 € 5,79 €
0,521 € 13,03 €
0,459 € 45,90 €
Full Reel (Order in multiples of 250)
0,427 € 106,75 €
0,401 € 200,50 €
0,385 € 385,00 €
0,379 € 947,50 €
0,37 € 1 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,69 €
Min:
1

Similar Product

Texas Instruments TPS562200DDCR
Texas Instruments
Switching Voltage Regulators 17V Input 2A Sync SD Regulator A 595-TPS A 595-TPS562200DDCT