TPS562206EVM

Texas Instruments
595-TPS562206EVM
TPS562206EVM

Mfr.:

Description:
Power Management IC Development Tools BSR257-004 TPS562206 EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.2 V to 17 V
1.05 V
TPS562203
TPS562206
Brand: Texas Instruments
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS562206EVM Evaluation Module (EVM)

Texas Instruments TPS562206EVM Evaluation Module (EVM) is a simple and easy-to-use module designed to evaluate TPS562206, a 2A synchronous step-down converter in the SOT563 package. This module is a fully assembled and tested circuit EVM that operates from 4.2V to 17V input voltage range and provides a 1.05V output at 2A current. The TPS562206EVM includes AC signal injection terminals for feedback loop measurements. Typical applications include TV, digital Set-Top-Box (STB), building automation, and broadband fixed line access.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €