TPS563210ADDFR

Texas Instruments
595-TPS563210ADDFR
TPS563210ADDFR

Mfr.:

Description:
Switching Voltage Regulators 17V Input 3A Synchr onous Step-Down Regu A 595-TPS563210ADDFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
17 V
1 mA
650 kHz
- 40 C
+ 85 C
TPS563210A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS563210AEVM-663
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 190 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2
Type: Synchronous Step-Down Converter
Unit Weight: 40 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TPS56x210 Synchronous Step-Down Voltage Regulators

Texas Instruments TPS56x210 Synchronous Step-Down Voltage Regulators are simple, easy-to-use, 2A or 3A synchronous step-down converters in 8 pin SOT-23 packages. These devices are optimized to operate with minimum external component counts and to achieve low standby current. Each of these switch mode power supply (SMPS) devices employ D-CAP2™ mode control providing a fast transient response. They support both low equivalent series resistance (ESR) output capacitors such as speciality polymer and ultra-low ESR ceramic capacitors with no external compensation components. These devices operate in Advanced Eco-mode™, which maintains high efficiency during light load operation.
Learn More

In Stock: 29 276

Stock:
29 276 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,816 € 81,60 €
0,767 € 191,75 €
0,738 € 369,00 €
0,732 € 732,00 €
Full Reel (Order in multiples of 3000)
0,654 € 1 962,00 €
0,644 € 3 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments TPS563210ADDFT
Texas Instruments
Switching Voltage Regulators 17V Input 3A Synchr onous Step-Down Regu A 595-TPS563210ADDFR