TPS56520PWP

Texas Instruments
595-TPS56520PWP
TPS56520PWP

Mfr.:

Description:
Switching Voltage Regulators 17V Input 5A Sync SD Reg A 595-TPS56520P A 595-TPS56520PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
600 mV to 1.87 V
5 A
1 Output
4.5 V
17 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS56520
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Regulator
Unit Weight: 81,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators

Texas Instruments TPS56X20 Synchronous Step-Down SWIFT™ Voltage Regulators are a synchronous DC-DC converter IC with a voltage scaling control to power up micro-processors (MCUs) requiring core voltage (VCORE) tune-ups. After the initial power-up, the output voltage can be programmed/scaled by VID codes sent over an I2C compatible bus. This step-down (buck) converter employs an adaptive on-time D-CAP2 mode control which provides a very fast transient response with no external components. Unlike traditional voltage/current-mode controls, the D-CAP2 supports seamless transition between PWM mode for higher load and Eco-mode™ for light load. Eco-mode maintains high efficiency in light-load.
Learn More

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
2,70 € 27,00 €
2,30 € 57,50 €
2,13 € 149,10 €
2,01 € 562,80 €
1,94 € 2 037,00 €
1,89 € 4 762,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,05 €
Min:
1

Similar Product

Texas Instruments TPS56520PWPR
Texas Instruments
Switching Voltage Regulators Step-Down Regulator A 595-TPS56520PWP A A 595-TPS56520PWP