TPS56C231LEVM

Texas Instruments
595-TPS56C231LEVM
TPS56C231LEVM

Mfr.:

Description:
Power Management IC Development Tools TPS56C231L step-down converter evaluatio

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
AC/DC Converter
4.5 V to 17 V
1.2 V
TPS56C231L
TPS56C231L
Brand: Texas Instruments
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56C231LEVM Evaluation Module

Texas Instruments TPS56C231LEVM Evaluation Module is designed to facilitate the evaluation of the TPS56C231L converter. The TPS56C231L is a single, D-CAP3™ mode, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input, requiring a very low external component count. The TI TPS56C231LEVM evaluation module utilizes the D-CAP3 control mode to deliver a fast transient response and good line/load regulation. Additionally, the TPS56C231LEVM does not require external compensation and supports low ESR output capacitors.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €