TPS62750DSKT

Texas Instruments
595-TPS62750DSKT
TPS62750DSKT

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz Hi Eff Step Down Converter A 595 A 595-TPS62750DSKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
800 mV to 5.1 V
1.3 A
1 Output
2.9 V
6 V
261 uA
2.25 MHz
- 40 C
+ 85 C
TPS62750
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62750EVM-413
Input Voltage: 2.9 V to 6 V
Operating Supply Current: 780 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 16,700 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Step-Down Converter: TPS62750

The Texas Instruments TPS62750 step-down DC-DC converter is optimized for USB-powered portable applications. The TI TPS62750 has an input voltage range of 2.9V to 6.0V and supports batteries with extended voltage range. The TI TPS62750 step-down converter operates at 2.25 MHz fixed switching frequency and enters power save mode at light load currents to maintain high efficiency over the entire load current range.Output discharge allows the load to discharge in shutdown.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,27 € 2,27 €
1,69 € 16,90 €
1,55 € 38,75 €
1,39 € 139,00 €
Full Reel (Order in multiples of 250)
1,21 € 302,50 €
1,18 € 590,00 €
1,17 € 2 925,00 €
1,15 € 5 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.