TPS629211QDRLRQ1

Texas Instruments
595-TPS629211QDRLRQ1
TPS629211QDRLRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 10 -V 1-A high-effici

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
400 mV to 5.5 V
1 A
1 Output
3 V
10 V
4 uA
2.5 MHz
- 40 C
+ 150 C
TPS629211
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 10 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step down DC to DC Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS629211-Q1 Low IQ Buck Converters

Texas Instruments TPS629211-Q1 Low IQ Buck Converters are highly efficient, small, and highly flexible synchronous step-down DC-DC converters that are easy to use. A wide 3V to 10V input voltage range supports various systems powered from either 9V, 5V, or 3.3V supply rails, single-cell or multi-cell Li-Ion batteries. The TPS629211-Q1 can be configured to run at either 2.5MHz or 1MHz in a forced PWM mode or a variable frequency (auto PFM) mode. In auto PFM mode, the device automatically transitions to power save mode at light loads to maintain high efficiency. The low 4µA typical quiescent current provides high efficiency down to the smallest loads.

In Stock: 18 210

Stock:
18 210 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,801 € 80,10 €
0,753 € 188,25 €
0,724 € 362,00 €
0,717 € 717,00 €
0,673 € 1 346,00 €
Full Reel (Order in multiples of 4000)
0,633 € 2 532,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.