TPS63027EVM-870

Texas Instruments
595-TPS63027EVM-870
TPS63027EVM-870

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS63027YFFR /T

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
3.3 V
TPS63027
TPS63027-870
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 259,195 g
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
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63027EVM-870 Converter Evaluation Module (EVM)

Texas Instruments TPS63027EVM-870 Converter Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS63027. The TPS63027 is a high-efficiency single inductor buck-boost converter. The evaluation module converts a 2.3V to 5.5V input voltage into a regulated 3.3V output voltage that delivers up to 2A in boost mode and up to 4A in buck mode.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €