TPS63027YFFT

Texas Instruments
595-TPS63027YFFT
TPS63027YFFT

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 4.5A Switch Single-Induc A 595-TPS63027YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-25
Buck-Boost
1 V to 5.5 V
4.5 A
1 Output
2.3 V
5.5 V
35 uA
2.5 MHz
- 40 C
+ 85 C
TPS63027
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63027EVM-870
Input Voltage: 2.3 V to 5.5 V
Load Regulation: 5 mV/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Buck-Boost Converter
Unit Weight: 5,100 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63027 Single-Inductor Buck-Boost Converter

Texas Instruments TPS63027 Single-Inductor Buck-Boost Converter is suitable for applications where the input voltage is higher or lower than the output. Output currents can go as high as 2A in boost mode and as high as 4A in buck mode. The maximum average current in the switches is limited to a typical value of 4.5A. The TPS63027 regulates the output voltage over the complete input voltage range by automatically switching between buck or boost mode depending on the input voltage. This feature ensures a seamless transition between modes. The buck-boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain the highest efficiency. At low load currents, the converter enters Power Save Mode to maintain high efficiency over the complete load current range.

In Stock: 902

Stock:
902 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,33 € 233,00 €
Full Reel (Order in multiples of 250)
2,01 € 502,50 €
2,00 € 1 000,00 €
1,99 € 4 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1

Similar Product

Texas Instruments TPS63027YFFR
Texas Instruments
Switching Voltage Regulators High Efficiency 4.5A Switch Single-Induc A 595-TPS63027YFFT