TPS63710DRRR

Texas Instruments
595-TPS63710DRRR
TPS63710DRRR

Mfr.:

Description:
Switching Voltage Regulators Low Noise 1A Synch I nvert Buck Convert A 595-TPS63710DRRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20 572

Stock:
20 572 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,10 € 21,00 €
1,92 € 48,00 €
1,73 € 173,00 €
1,63 € 407,50 €
1,62 € 810,00 €
1,57 € 1 570,00 €
Full Reel (Order in multiples of 3000)
1,47 € 4 410,00 €
1,45 € 8 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Texas Instruments TPS63710DRRT
Texas Instruments
Switching Voltage Regulators Low Noise 1A Synch I nvert Buck Convert A 595-TPS63710DRRR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
- 5.5 V to - 1 V
1 A
1 Output
3.1 V
14 V
15 mA
1.5 MHz
- 40 C
+ 125 C
TPS63710
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63710EVM-811
Input Voltage: 3.1 V to 14 V
Load Regulation: 0.02 %/V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.1 V
Type: Inverting Buck Converter
Unit Weight: 28,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
TPS63710 Inverting Step-Down DC-DC Converter

Texas Instruments TPS63710 Inverting Step-Down DC-DC Converter generates a negative output voltage down to -5.5V and provides an output current up to 1A, depending on the input voltage to output-voltage ratio. The device's filtered reference system gives low 1/f noise which is required in high-performance telecommunication systems. The TPS63710 operates with a fixed-frequency PWM control topology. The device has an internal current limit and a thermal shutdown. The input voltage range of 3.1V to 14V allows the TPS63710 to be used in a variety of applications where a negative output voltage is generated from a, in absolute value, higher positive input voltage. Synchronous rectification provides high efficiency, especially for small output voltages like -1.8V, which are typically used as a negative supply voltage for high-performance DACs and ADCs. A fixed switching frequency of 1.5MHz allows the use of small external components and enables a small total solution size.