TPS65051QRSMRQ1

Texas Instruments
595-TPS65051QRSMRQ1
TPS65051QRSMRQ1

Mfr.:

Description:
Power Management Specialised - PMIC AC 6-Ch PWR Mgmt IC W/ 2 DC/DCs 4 LDOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65051
Voltage Regulator and LDO Regulator
SMD/SMT
VQFN-32
200 mA, 400 mA, 600 mA, 1 A
6.5 V
1.5 V
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Application: IMX25
Brand: Texas Instruments
Input Voltage Range: 1.5 V to 6.5 V
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Output Voltage Range: 600 mV to 6 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,200 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 147

Stock:
1 147 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,92 € 5,92 €
4,54 € 45,40 €
4,20 € 105,00 €
3,82 € 382,00 €
3,64 € 910,00 €
3,53 € 1 765,00 €
3,48 € 3 480,00 €
Full Reel (Order in multiples of 3000)
3,43 € 10 290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.