TPS6521903RSMR

Texas Instruments
595-TPS6521903RSMR
TPS6521903RSMR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
Processor PMIC
SMD/SMT
VQFN-32
3.5 A
5.5 V
1.5 V
3.4 V
- 40 C
+ 105 C
250 uA
Application: Building Security, Data Concentrators, HMI, HVAC, Imaging, Industrial PC, Patient Monitoring and Diagnostics, PLC, Protection Relays, Smart Meter, Video Surveillance
Brand: Texas Instruments
Operating Supply Voltage: 1.5 V to 5.5 V, 2.2 V to 5.5 V, 2.5 V to 5.5 V
Output Voltage Range: 1.2 V to 3.3 V, 600 mV to 3.4 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
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
TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.

In Stock: 2 933

Stock:
2 933 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,32 € 23,20 €
2,13 € 53,25 €
1,92 € 192,00 €
1,82 € 455,00 €
1,80 € 900,00 €
1,75 € 1 750,00 €
1,64 € 4 920,00 €
1,63 € 9 780,00 €