TPS6591133A2NMA

Texas Instruments
595-TPS6591133A2NMA
TPS6591133A2NMA

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65911
Multi-Channel PMIC
SMD/SMT
NFBGA-98
1.3 A
5.5 V
2.7 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 1.5 V to 3.3 V
Product: Integrated Power Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 240
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS65911 Power Management ICs (PMIC)

Texas Instruments TPS65911 Power Management ICs (PMIC) provide three step-down converters, one controller for external FETs to support high current rail, and eight LDOs. The device is designed to be a flexible PMIC for supporting different processors and applications. The TPS65911 is designed for applications powered by one Li-Ion or Li-Ion polymer battery cell, 3-series Ni-MH cells, or a 5V input, and multiple power rails required.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,19 € 9,19 €
7,18 € 71,80 €
6,68 € 167,00 €
5,52 € 552,00 €
5,14 € 1 233,60 €