TPS6735IDR

Texas Instruments
595-TPS6735IDR
TPS6735IDR

Mfr.:

Description:
Switching Voltage Regulators 200mA - 5V DC/DC A 5 95-TPS6735ID A 595- A 595-TPS6735ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621
Can Dispatch Immediately
On Order:
2 500
Expected 05/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,61 € 7,61 €
5,91 € 59,10 €
5,49 € 137,25 €
5,01 € 501,00 €
4,86 € 1 215,00 €
4,79 € 2 395,00 €
4,68 € 4 680,00 €
Full Reel (Order in multiples of 2500)
4,36 € 10 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,98 €
Min:
1

Similar Product

Texas Instruments TPS6735ID
Texas Instruments
Switching Voltage Regulators 200mA 12V DC/DC A 59 5-TPS6735IDR A 595- A 595-TPS6735IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Inverting
- 5 V
200 mA
1 Output
4 V
6.2 V
1 mA
160 kHz
- 40 C
+ 85 C
TPS6735
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS6735EVM
Input Voltage: 4 V to 6.2 V
Load Regulation: 0.2 %
Operating Supply Current: 1.9 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Voltage Converter
Unit Weight: 76 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.