TPS7A2601DRVT

Texas Instruments
595-TPS7A2601DRVT
TPS7A2601DRVT

Mfr.:

Description:
LDO Voltage Regulators 500-mA 18-V ultra- l ow-IQ high-accurac A 595-TPS7A2601DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 551

Stock:
551
Can Dispatch Immediately
On Order:
1 000
Expected 30/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,29 € 12,90 €
1,17 € 29,25 €
1,05 € 105,00 €
Full Reel (Order in multiples of 250)
0,886 € 221,50 €
0,86 € 4 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
500 mA
1 Output
Positive
2 uA
2.4 V
18 V
Adjustable
- 50 C
+ 150 C
330 mV
TPS7A26
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.1 %/V
Load Regulation: 0.5 %/V
Output Voltage Range: 1.24 V to 17.4 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Voltage Regulators
Unit Weight: 10 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
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
TPS7A26 LDO Linear Voltage Regulators

Texas Instruments TPS7A26 LDO Linear Voltage Regulators offer a very low quiescent current (IQ) and an input voltage range of 2.4V to 18V. The TPS7A26 Regulators provide features that allow modern appliances to meet increasingly rigorous energy requirements and help extend battery life in portable power solutions.