TPS7A7200RGTT

Texas Instruments
595-TPS7A7200RGTT
TPS7A7200RGTT

Mfr.:

Description:
LDO Voltage Regulators 2A Sgl Output Lo Inp ut LDO Linear Reg A A 595-TPS7A7200RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-16
2 A
1 Output
Positive
1.5 V
6.5 V
Adjustable, Fixed
- 40 C
+ 125 C
180 mV
TPS7A7200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A7200EVM-718
Line Regulation: 0.01 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage Range: 900 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 50 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2 673

Stock:
2 673 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,77 € 27,70 €
2,55 € 63,75 €
2,30 € 230,00 €
Full Reel (Order in multiples of 250)
2,18 € 545,00 €
2,07 € 1 035,00 €
2,00 € 2 000,00 €
1,99 € 4 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Texas Instruments TPS7A7200RGTR
Texas Instruments
LDO Voltage Regulators 2A Sgl Output Lo Inp ut LDO Linear Reg A A 595-TPS7A7200RGTT