TPS7A8101DRBT

Texas Instruments
595-TPS7A8101DRBT
TPS7A8101DRBT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise High-BW PS RR LDO 1A Lin Reg A A 595-TPS7A8101DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 394

Stock:
1 394 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,22 € 3,22 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
Full Reel (Order in multiples of 250)
1,90 € 475,00 €
1,83 € 915,00 €
1,78 € 1 780,00 €
1,73 € 4 325,00 €
1,69 € 8 450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,83 €
Min:
1

Similar Product

Texas Instruments TPS7A8101DRBR
Texas Instruments
LDO Voltage Regulators Low-Noise High-BW PS RR LDO 1A Lin Reg A A 595-TPS7A8101DRBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1 A
1 Output
Positive
2.2 V
6.5 V
80 dB
Adjustable
- 40 C
+ 125 C
170 mV
TPS7A8101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS7A8101EVM-093
Dropout Voltage - Max: 500 mV
Line Regulation: 150 uV/V
Load Regulation: 2 uV/mA
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Output Voltage Range: 800 mV to 6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 24 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99