TPS7B4258QDDARQ1

Texas Instruments
595-TPS7B4258QDDARQ1
TPS7B4258QDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150mA 40 V voltage-tracking l

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 12/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,48 € 14,80 €
1,32 € 33,00 €
1,08 € 108,00 €
1,02 € 255,00 €
0,894 € 447,00 €
0,78 € 780,00 €
0,71 € 2 130,00 €
0,677 € 6 093,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
150 mA
1 Output
Positive
55 uA
3.3 V
40 V
80 dB
Adjustable
- 40 C
+ 125 C
250 mV
Brand: Texas Instruments
Dropout Voltage - Max: 450 mV at150 mA
Line Regulation: 0.4 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 3.8 uA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 2 V to 40 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 6 mV
Type: Automotive
Voltage Regulation Accuracy: 6 mV
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
8542390090
ECCN:
EAR99

TPS7B4258-Q1 Low-Dropout (LDO) Regulator

Texas Instruments TPS7B4258-Q1 LDO Regulator is an automotive 150mA, 40V, voltage-tracking LDO with a 6mV tracking tolerance. This regulator is designed to reliably provide power to off-board sensors via a wire harness, even in a harsh automotive environment. The TPS7B4258-Q1 comes with integrated protection features against fault conditions and protection against reverse polarity. This device incorporates a topology containing two back-to-back P-channel MOSFETs. The TPS7B4258-Q1 regulator device is designed to handle a 45V (absolute maximum) input voltage and survive the automotive load dump transient conditions. This LDO regulator provides a protective buffer for the ADC and MCU against fault conditions, while securely transferring power to the off-board sensors. The TPS7B4258-Q1 regulator is available in the HSOIC (DDA) low thermal resistance (RθJA = 48°C/W) 8-pin package. This regulator is ideal for powertrain pressure sensors, powertrain temperature sensors, powertrain exhaust sensors, powertrain fluid concentration sensors, Body Control Modules (BCM), zone control module, and HVAC control modules.